Transcend TS128GMTE460T M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 174-982
- Mfr. Part No.:
- TS128GMTE460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€187.10
(exc. VAT)
€230.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.10 |
*price indicative
- RS Stock No.:
- 174-982
- Mfr. Part No.:
- TS128GMTE460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS128GMTE460T | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | PCIe NVMe Gen 3.0 x 2 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | PCI, FCC, CE, RoHS, BSMI, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS128GMTE460T | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type PCIe NVMe Gen 3.0 x 2 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals PCI, FCC, CE, RoHS, BSMI, UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS128GMTE460T
This SSD is an internal NVMe storage device designed for use in Compact and demanding systems where secure, high-speed flash storage is required. It connects via a PCIe Gen3 x4 Interface to deliver low-latency access and uses 3D TLC NAND to store 128GB of data. The unit is intended for industrial contexts and maintains operation across a wide temperature range.
Features and Benefits:
• PCIe Gen3 x4 Interface provides high-throughput data transfer
• NVMe protocol reduces latency for Faster random access
• 3D TLC NAND offers dense flash capacity with consistent performance
• AES encryption secures stored data at hardware level
• Industrial-grade design enables continuous operation at extreme temperatures
• NVMe protocol reduces latency for Faster random access
• 3D TLC NAND offers dense flash capacity with consistent performance
• AES encryption secures stored data at hardware level
• Industrial-grade design enables continuous operation at extreme temperatures
Applications
• Suitable for embedded computing in constrained spaces
• Ideal for industrial control and automation storage
• Used with ruggedised systems requiring secure flash
• Can be used for onboard data logging in harsh environments
• Appropriate for Compact edge devices needing fast local storage
• Ideal for industrial control and automation storage
• Used with ruggedised systems requiring secure flash
• Can be used for onboard data logging in harsh environments
• Appropriate for Compact edge devices needing fast local storage
What form factor does this drive use?
It is supplied in an M.2 2242 form factor suitable for small-footprint boards.
What temperature extremes can it withstand during operation?
It operates from −40°C up to 85°C for high-temperature environments.
Which regulatory and safety approvals does it carry?
It holds PCI, FCC, CE, RoHS, BSMI and UKCA approvals.
How much usable storage capacity is available?
The device provides 128GB of NAND flash capacity.
What is the maximum physical height of the module?
The module has a low-profile height of 3.58mm.
Related links
- Transcend TS128GMTE460T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend MTE470A M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE470A-I M.2 (2242) 128 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD
