Transcend TS128GMTE470A-I M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 175-307
- Mfr. Part No.:
- TS128GMTE470A-I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-307
- Mfr. Part No.:
- TS128GMTE470A-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Model Number | TS128GMTE470A-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Length | 42mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Model Number TS128GMTE470A-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Length 42mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, M.2 (2242) Form Factor - TS128GMTE470A-I
This SSD is an internal NVMe storage device designed for embedded and industrial environments. It connects via a PCIe Gen3 x4 Interface to provide fast solid-state storage in Compact systems, and is intended for use where robust operating temperature tolerance and encryption are required.
Features and Benefits:
• 128GB capacity for increased data density
• PCIe Gen3 x4 Interface for high-bandwidth transfers
• AES encryption for secure data at rest
• 3D TLC NAND for balanced endurance and density
• Industrial-grade build rated for wide temperature ranges
• PCIe Gen3 x4 Interface for high-bandwidth transfers
• AES encryption for secure data at rest
• 3D TLC NAND for balanced endurance and density
• Industrial-grade build rated for wide temperature ranges
Applications
• Suitable for embedded system PCIe NVMe SSD 128GB installations
• Used with Compact 42mm M.2 NVMe form factor slots
• Ideal for rugged industrial NVMe SSD 3D TLC deployments
• Can be used for high-temp SO-DIMM SSD -40 to 85°C scenarios
• Used with Compact 42mm M.2 NVMe form factor slots
• Ideal for rugged industrial NVMe SSD 3D TLC deployments
• Can be used for high-temp SO-DIMM SSD -40 to 85°C scenarios
What form factor is used for space-constrained boards?
It uses a Compact M.2 2242 form factor suitable for 42mm module slots.
Which temperature range can the device reliably operate within?
It is specified to operate from -40°C up to 85°C.
What standards approvals does it carry for regulatory acceptance?
It holds BSMI, CE, FCC, RoHS and UKCA approvals.
What type of flash memory is implemented and why?
The device employs 3D TLC NAND to provide a balance of storage density and write endurance.
Related links
- Transcend MTS560T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE460T-I M.2 (2242) 128 GB Internal SSD
- Transcend MTE470A M.2 (2242) 128 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend TS128GMTE460T M.2 (2242) 128 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 128 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) 128 GB Internal SSD
