Transcend TS128GSSD470P-I 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 175-048
- Mfr. Part No.:
- TS128GSSD470P-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€293.80
(exc. VAT)
€361.37
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.80 |
*price indicative
- RS Stock No.:
- 175-048
- Mfr. Part No.:
- TS128GSSD470P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | TS128GSSD470P-I | |
| Memory Size | 128GB | |
| Sub Type | SATA3 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.85mm | |
| Standards/Approvals | CE, BSMI, UKCA, FCC | |
| Length | 100mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number TS128GSSD470P-I | ||
Memory Size 128GB | ||
Sub Type SATA3 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.85mm | ||
Standards/Approvals CE, BSMI, UKCA, FCC | ||
Length 100mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 128GB Capacity, SATA III Interface - TS128GSSD470P-I
This internal SSD for PC is a compact solid-state drive, specifically designed for high-performance applications. The Transcend Solid State Drive offers a substantial storage capacity of 128GB and is engineered to operate within a temperature range of -40 to +85°C. With dimensions of 100mm x 69.85mm x 7mm, this 2.5-inch SSD boasts all the advantages of flash storage, making it a perfect choice for various demanding environments.
Features & Benefits
• 3D TLC NAND technology enables faster read/write speeds
• SATA III interface provides seamless connectivity and compatibility
• Dynamic Thermal Throttling protects against overheating during use
• Power Loss Protection safeguards data against sudden outages
• Enhanced Bad Block Management ensures consistent, reliable performance
• DDR3 DRAM cache boosts efficiency during heavy workloads
Applications
• Utilised in industrial automation for data storage solutions
• Suitable for electronic requiring robust performance
• Ideal for environments with extreme temperature variations
• Commonly used in embedded systems for reliability
What is the data transfer rate for read and write operations?
The sequential read speed reaches up to 560 MB/s, while the sequential write speed can achieve 520 MB/s, providing efficient data access and storage capabilities.
How does Power Loss Protection function during an unexpected outage?
The Power Loss Protection feature activates when it detects a power drop, ensuring ongoing write operations are terminated safely, preventing data corruption or loss.
What benefits does the use of 3D TLC NAND technology offer?
3D TLC NAND technology allows for higher storage densities, faster processing speeds, and improved durability, making this SSD suitable for extensive data handling.
How does Dynamic Thermal Throttling contribute to performance?
Dynamic Thermal Throttling reduces operational speeds to manage heat levels, preventing potential overheating and extending the lifespan of the SSD in high-temperature conditions.
Related links
- Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
- Transcend SSD460K-I 2.5 in 128 GB Internal SSD
- Transcend SSD470K-I 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD472K-I 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD470K 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
