Transcend SSD550I 2.5 in 40 GB Internal SSD
- RS Stock No.:
- 175-256
- Mfr. Part No.:
- TS40GSSD550I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-256
- Mfr. Part No.:
- TS40GSSD550I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD550I | |
| Memory Size | 40GB | |
| Sub Type | SLC Mode | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD550I | ||
Memory Size 40GB | ||
Sub Type SLC Mode | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals No | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 40GB Capacity, SATA III 6 Gb/S Interface - TS40GSSD550I
This solid state drive is an ideal internal storage solution designed for demanding industrial applications. The 2.5 inch SSD550I provides a capacity of 40GB and operates over a broad temperature range, from -40°C to +85°C. With precise dimensions of 100 x 69.85 x 6.8mm, it is compact and built for efficiency in space-constrained environments.
Features & Benefits
• Achieves speedy data transfer rates of up to 560 MB/s for reading
• Enhanced reliability with a lifespan of up to 2088 TBW
• Supports advanced features like S.M.A.R.T. for proactive maintenance
• Integrated power shield function protects data during power outages
• Long-lasting endurance of 100,000 programme/erase cycles
• Features 3D TLC NAND technology for improved performance
Applications
• Employed in automation systems for real-time data processing
• Utilised in medical devices requiring robust data integrity
• Ideal for military needing reliable and durable storage
• Suitable for industrial equipment operating under extreme conditions
How does the operating temperature range impact performance?
The broad operating temperature range of -40°C to +85°C ensures optimal performance in various environments, allowing the drive to function reliably under extreme conditions.
What types of data integrity features are included?
The drive includes S.M.A.R.T. functionality, which provides continuous monitoring and analysis of drive health to pre-emptively address potential issues.
How does the power shield feature work?
The power shield function detects dips in external voltage, enabling the SSD to prevent data loss by halting write commands during sudden power outages.
Related links
- Transcend SSD550I 2.5 in 80 GB Internal SSD
- InnoDisk 3IE7 2.5 in 40 GB Internal SSD
- Transcend MSA520I mSATA 40 GB Internal SSD
- Transcend MTS210I M.2 (2242) 40 GB Internal SSD
- Transcend MTS200I M.2 (2242) 40 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
