Transcend SSD550I 2.5 in 80 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
262-9774
Mfr. Part No.:
TS80GSSD550I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Model Number

SSD550I

Sub Type

SSD

Memory Size

80GB

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

6.8mm

Length

100mm

Width

69.85mm

Standards/Approvals

UKCA, FCC, BSMI, CE

RoHS Status: Exempt

Transcend Solid State Drive, 80GB Capacity, SATA III Interface - TS80GSSD550I


This solid state drive is an internal storage solution designed for demanding applications. The Transcend SSD550I features an 80GB capacity in a compact 2.5 inch form factor, utilising SATA III interface for high-speed data transfer. Employing advanced 3D TLC NAND technology, it offers enhanced performance and reliability, making it suitable for various applications in automation and industrial environments.

Features & Benefits


• Embedded DDR3 DRAM cache enables faster data access

• 3D NAND technology ensures durability and endurance

• Anti-sulphur resistor enhances reliability in harsh conditions

• Wide operating temperature range from -40°C to 85°C supports extreme environments

• Advanced firmware features for wear levelling and performance management

• Low power consumption enhances efficiency during operation

Applications


• Used for industrial computing and embedded systems

• Ideal for automation systems requiring robust data storage

• Supports data logging in extreme temperature settings

• Suitable for in the electronics manufacturing sector

How does the embedded cache improve performance during tasks?


The DDR3 DRAM cache significantly enhances the drive's capacity for random data access, allowing for quicker read and write operations during intensive tasks. This results in improved overall system responsiveness, especially in high-demand applications.

What environments can this SSD operate in without failure?


With an impressive temperature tolerance of -40°C to 85°C, it is engineered for diverse settings, ensuring stable performance in harsh environmental conditions, such as outdoor installations or industrial machinery.

What kind of durability can be expected from this SSD in industrial use?


This SSD employs 3D NAND technology and anti-sulphur resistance, providing exceptional endurance and reliability, making it suitable for industrial applications where high durability is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy