Kingston IronKey Vault Privacy 80 Portable SSD 1.9 TB External SSD
- RS Stock No.:
- 358-534
- Mfr. Part No.:
- IKVP80ES/1920G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€1,188.65
(exc. VAT)
€1,462.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,188.65 |
*price indicative
- RS Stock No.:
- 358-534
- Mfr. Part No.:
- IKVP80ES/1920G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | Vault Privacy 80 | |
| Model Number | IronKey Vault Privacy 80 | |
| Product Type | SSD | |
| Memory Size | 1.9TB | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| NAND Type | 3D TLC | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Encryption Level | 256 bit AES XTS Encryption | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 84.2mm | |
| Standards/Approvals | TAA, EAL5+ Certified, FIPS 197 Certified | |
| Height | 18.5mm | |
| Length | 122.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type Vault Privacy 80 | ||
Model Number IronKey Vault Privacy 80 | ||
Product Type SSD | ||
Memory Size 1.9TB | ||
Internal/External External | ||
Form Factor Portable SSD | ||
NAND Type 3D TLC | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Encryption Level 256 bit AES XTS Encryption | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Width 84.2mm | ||
Standards/Approvals TAA, EAL5+ Certified, FIPS 197 Certified | ||
Height 18.5mm | ||
Length 122.5mm | ||
- COO (Country of Origin):
- US
The Kingston IronKey Vault Privacy 80 External SSD combines state-of-the-art technology with user-friendly design, making it the go-to solution for safeguarding your sensitive data. With an innovative OS-independent, hardware-encrypted system, this external SSD offers robust protection against cyber threats while ensuring effortless access through an intuitive colour touch screen. Whether you're a professional needing secure access to client data or a creative storing high-resolution files, this device excels in reliability and security. The drive boasts FIPS 197 certification and XTS-AES 256-bit encryption, allowing you to confidently manage your important information. Impressive portability and dual USB Type-C options make connecting to various devices a breeze, while configurable password rules enhance security management. With its sleek design and comprehensive protection features, this SSD promises to keep your data secure, whether you're in the office or on the move.
Multiple password options cater to different user accessibility needs
Dual Read Only modes help defend against malware attacks
Portable design facilitates easy transport without compromising security
Robust casing materials enhance durability for on the go use
Related links
- Kingston IronKey Vault Privacy 80 Portable SSD 960 GB External SSD
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive
