Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick
- RS Stock No.:
- 265-7741
- Distrelec Article No.:
- 303-13-508
- Mfr. Part No.:
- IKVP50/8GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€177.65
(exc. VAT)
€218.51
(inc. VAT)
- RS Stock No.:
- 265-7741
- Distrelec Article No.:
- 303-13-508
- Mfr. Part No.:
- IKVP50/8GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 8 GB | |
| Model | IronKey Vault Privacy 50 | |
| Industrial | No | |
| USB Specification | USB 3.2 | |
| FIPS Validated | 197 | |
| Nand Type | 3D TLC | |
| Encryption Level | AES-XTS 256 bit | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 8 GB | ||
Model IronKey Vault Privacy 50 | ||
Industrial No | ||
USB Specification USB 3.2 | ||
FIPS Validated 197 | ||
Nand Type 3D TLC | ||
Encryption Level AES-XTS 256 bit | ||
Self-Destruct No | ||
The Kingston IronKey Vault Privacy 50 series are premium USB drives Type-A and Type-C 1 that provide business-grade security with FIPS 197 certified AES 256- bit hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and against Brute Force password attacks. Because it is encrypted storage under the users physical control, VP50 series are superior to using the internet and Cloud services to safeguard data. Vault Privacy 50 supports multi-password (Admin, User, and One-Time Recovery) option with Complex or Passphrase modes. This enhances the ability to recover access to the data if one of the passwords is forgotten.
FIPS 197 Certified with XTSAES 256-bit Encryption
Brute Force and BadUSB Attack Protection
Multi-Password Option with Complex/Passphrase modes
New Passphrase Mode
Dual Read-Only (Write-Protect) settings
Locally manage drives for small and medium businesses
Brute Force and BadUSB Attack Protection
Multi-Password Option with Complex/Passphrase modes
New Passphrase Mode
Dual Read-Only (Write-Protect) settings
Locally manage drives for small and medium businesses
Related links
- Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 8 GB USB 3.2 USB Stick

