Western Digital WD101EFBX 3.5 in 10 TB External Hard Disk Drive
- RS Stock No.:
- 455-663
- Distrelec Article No.:
- 302-34-377
- Mfr. Part No.:
- WD101EFBX
- Manufacturer:
- Western Digital
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 455-663
- Distrelec Article No.:
- 302-34-377
- Mfr. Part No.:
- WD101EFBX
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model Number | WD101EFBX | |
| Product Type | Hard Disk Drive | |
| Sub Type | HDD | |
| Memory Size | 10TB | |
| Internal/External | External | |
| Form Factor | 3.5 in | |
| Interface Type | SATA I | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 147mm | |
| Standards/Approvals | RoHS | |
| Width | 101.6mm | |
| Height | 26.1mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Number WD101EFBX | ||
Product Type Hard Disk Drive | ||
Sub Type HDD | ||
Memory Size 10TB | ||
Internal/External External | ||
Form Factor 3.5 in | ||
Interface Type SATA I | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Length 147mm | ||
Standards/Approvals RoHS | ||
Width 101.6mm | ||
Height 26.1mm | ||
- COO (Country of Origin):
- TH
The Western Digital Hard drive is designed for performance, reliability and power efficiency. It is designed to handle workloads of power users and small to medium business NAS environments. It delivers the speed and capacity required to store, protect and share growing amounts of data in mid sized RAID optimized NAS systems with increased power efficiency.
Optimized for Lower TCO
Powered for Strong Performance
Backed by World Class Support and Warranty
Balanced for Increased Reliability
Related links
- Western Digital WD Elements Portable Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 1 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 2 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 5 TB External Hard Disk Drive
- Western Digital WD Elements Desktop HDD Storage 3.5 in 6 TB External Hard Disk Drive
- Western Digital WD161KFGX 3.5 in 16 TB External Hard Disk Drive
- Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive
