Seagate ST20000NM007D 3.5" 20 TB Internal Hard Disk Drive
- RS Stock No.:
- 479-542
- Mfr. Part No.:
- ST20000NM007D
- Manufacturer:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-542
- Mfr. Part No.:
- ST20000NM007D
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Model | ST20000NM007D | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Form Factor | 3.5" | |
| Industrial | No | |
| Interface | SATA III | |
| Capacity | 20 TB | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Model ST20000NM007D | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Form Factor 3.5" | ||
Industrial No | ||
Interface SATA III | ||
Capacity 20 TB | ||
The Seagate Hard Drive is designed for hyperscale data centres and big data applications. It offers enhanced caching, optimized power efficiency, and strong security features, including hardware encryption.
Maximise total cost of ownership savings
Hyperscale SATA model
20 TB HDD
Data protection and security
Hyperscale SATA model
20 TB HDD
Data protection and security
Related links
- Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST20000NM002D 3.5 in 20 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 2 TB Internal Hard Disk Drive
- Seagate Exos X18 3.5 in 18 TB Internal Hard Disk Drive
- Seagate ST14000NM004J 3.5" 14 TB Internal Hard Disk Drive
- Seagate ST18000NM003D 3.5" 18 TB Internal Hard Disk Drive
