Seagate ST20000NM002D 3.5 in 20 TB Internal Hard Disk Drive
- RS Stock No.:
- 479-534
- Mfr. Part No.:
- ST20000NM002D
- Manufacturer:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-534
- Mfr. Part No.:
- ST20000NM002D
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Model Number | ST20000NM002D | |
| Form Factor | 3.5 in | |
| Memory Size | 20 TB | |
| Internal/External | Internal | |
| Product Type | Hard Disk Drive | |
| FIPS Validated | Yes | |
| Height | 26.1 mm | |
| Industrial Grade | No | |
| Interface Type | SAS | |
| Length | 147 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Standards/Approvals | FIPS 140-3, Small Form Factor Standard (SFF-8301) | |
| Sub Type | HDD | |
| Width | 101.85 mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Model Number ST20000NM002D | ||
Form Factor 3.5 in | ||
Memory Size 20 TB | ||
Internal/External Internal | ||
Product Type Hard Disk Drive | ||
FIPS Validated Yes | ||
Height 26.1 mm | ||
Industrial Grade No | ||
Interface Type SAS | ||
Length 147 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Standards/Approvals FIPS 140-3, Small Form Factor Standard (SFF-8301) | ||
Sub Type HDD | ||
Width 101.85 mm | ||
The Seagate 20 TB Hard Drive is designed with the highest rack-space efficiency and protected with Seagate Secure. It offers extreme market-leading capacity, earning customer confidence by delivering trusted peace of mind.
Maximise total cost of ownership savings
Hyperscale SATA model
20 TB HDD
Data protection and security
Related links
- Seagate ST20000NT001 3.5 in 20 TB Internal Hard Disk Drive
- Seagate ST20000NM007D 3.5" 20 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 20 TB Internal Hard Disk Drive
- Seagate Exos X18 3.5 in 18 TB Internal Hard Disk Drive
- Seagate ST6000NM020B 3.5 in 6 TB Internal Hard Disk Drive
- Seagate ST8000NT001 3.5 in 8 TB Internal Hard Disk Drive
- Seagate ST8000VN004 3.5 in 8 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
