Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- RS Stock No.:
- 566-902
- Mfr. Part No.:
- MZ-V9P2T0BW
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€1,372.21
(exc. VAT)
€1,687.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,372.21 |
*price indicative
- RS Stock No.:
- 566-902
- Mfr. Part No.:
- MZ-V9P2T0BW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | Samsung SSD 990 PRO With Heatsink | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND TLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 22mm | |
| Height | 80mm | |
| Width | 2.38mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number Samsung SSD 990 PRO With Heatsink | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND TLC | ||
Encryption Level 256 bit AES | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 22mm | ||
Height 80mm | ||
Width 2.38mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Samsung SSD is a superb choice for gaming enthusiasts, delivering the full power of PCIe 4.0 for longer-lasting, high-speed performance. Its in-house controller ensures smart heat control and exceptional power efficiency, maintaining top-tier speed and responsiveness. With sequential read/write speeds up to 7,450/6,900 MB/s and random read/write speeds up to 1,400K/1,550K IOPS, it's up to 40% and 55% faster than the 980 PRO. Ideal for gaming, video and 3D editing, and data analysis, this SSD keeps you performing at your peak.
Heat spreader label helps to control the temperature of the NAND chip
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Related links
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 Internal Hard Drive
