Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD

Subtotal (1 unit)*

€2,483.08

(exc. VAT)

€3,054.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,483.08

*price indicative

RS Stock No.:
566-903
Mfr. Part No.:
MZ-V9P4T0BW
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Sub Type

SSD

Product Type

SSD

Model Number

Samsung SSD 990 PRO With Heatsink

Memory Size

4TB

Internal/External

Internal

Form Factor

M.2

NAND Type

V-NAND TLC

Interface Type

PCIe Gen 4.0 x4 NVMe

Encryption Level

256 bit AES

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Height

80mm

Length

22mm

Width

2.38mm

COO (Country of Origin):
CN
The Samsung SSD is a superb choice for gaming enthusiasts, delivering the full power of PCIe 4.0 for longer-lasting, high-speed performance. Its in-house controller ensures smart heat control and exceptional power efficiency, maintaining top-tier speed and responsiveness. With sequential read/write speeds up to 7,450/6,900 MB/s and random read/write speeds up to 1,400K/1,550K IOPS, it's up to 40% and 55% faster than the 980 PRO. Ideal for gaming, video and 3D editing, and data analysis, this SSD keeps you performing at your peak.

Heat spreader label helps to control the temperature of the NAND chip

Samsung Magician software's optimisation tools ensure the best SSD performance

5 year Limited Warranty

AES 256-bit encryption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy