Transcend 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 683-027
- Mfr. Part No.:
- TS64GSSD460K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€100.98
(exc. VAT)
€124.21
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.98 |
*price indicative
- RS Stock No.:
- 683-027
- Mfr. Part No.:
- TS64GSSD460K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Height | 6.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Height 6.8mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, 2.5 inches Form Factor - TS64GSSD460K-VS1
This SSD is a Compact internal storage device designed for industrial environments, providing solid-state performance for systems that require dependable flash storage. It connects via a SATA III 6Gb/s Interface and is intended for integration into equipment and computing platforms where a low-profile, internal 2.5in drive is appropriate.
Features and Benefits:
• 64GB capacity offers fixed local storage for system data
• SATA III 6Gb/s Interface enables high-throughput data transfers
• 3D NAND architecture increases storage density and endurance
• Industrial-grade construction supports harsh operational demands
• Maximum operating temperature 75°C allows high-temperature deployment
• Minimum operating temperature -20°C ensures cold-start reliability
• SATA III 6Gb/s Interface enables high-throughput data transfers
• 3D NAND architecture increases storage density and endurance
• Industrial-grade construction supports harsh operational demands
• Maximum operating temperature 75°C allows high-temperature deployment
• Minimum operating temperature -20°C ensures cold-start reliability
Applications
• Suitable for embedded controllers in automation systems
• Ideal for industrial HMI panels requiring Compact storage
• Used with rack-mounted servers needing small-form-factor drives
• Can be used for data logging in electrical test equipment
• Suitable for firmware storage in mechanical control units
• Ideal for industrial HMI panels requiring Compact storage
• Used with rack-mounted servers needing small-form-factor drives
• Can be used for data logging in electrical test equipment
• Suitable for firmware storage in mechanical control units
What form factor will fit into laptop bays and Compact enclosures?
The drive uses a 2.5in form factor with a low-profile design, compatible with standard 2.5in bays.
How does it cope with elevated ambient temperatures in industrial settings?
It operates reliably up to a maximum temperature of 75°C, permitting use in hotter equipment compartments.
What flash technology is used and what benefit does it provide?
It employs 3D NAND, which improves storage density and supports sustained write cycles compared with some Planar alternatives.
Is the drive intended for internal integration or external use?
It is designed for internal installation within devices and systems rather than as an external removable unit.
What approvals or markings indicate regional conformity?
The product carries UKCA marking for compliance with applicable UK requirements.
Related links
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend TS64GSSD460K-I 2.5 in 64 GB Internal SSD
- Transcend SSD450K 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 64 GB Internal SSD
