Transcend 2.5 in 64 GB Internal SSD
- RS Stock No.:
- 683-033
- Mfr. Part No.:
- TS64GSSD460KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€113.00
(exc. VAT)
€138.99
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.00 |
*price indicative
- RS Stock No.:
- 683-033
- Mfr. Part No.:
- TS64GSSD460KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 100mm | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 100mm | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, 2.5 inches Form Factor - TS64GSSD460KI-VS1
This SSD provides compact, solid-state storage for industrial equipment and embedded systems, offering non-volatile data retention and a SATA Interface for internal installation. It is designed for use where a slim profile and compatibility with standard 2.5in bays are required, operating across an extended temperature range suitable for demanding environments.
Features and Benefits:
• SATA III 6Gb/s Interface for sustained data throughput
• 3D NAND memory for improved write efficiency and endurance
• Industrial-grade construction for prolonged operational duty
• Wide operating range from -40°C to 85°C for harsh conditions
• Internal 2.5in form factor to fit standard drive bays
• UKCA approval assuring conformity with regional regulations
• 3D NAND memory for improved write efficiency and endurance
• Industrial-grade construction for prolonged operational duty
• Wide operating range from -40°C to 85°C for harsh conditions
• Internal 2.5in form factor to fit standard drive bays
• UKCA approval assuring conformity with regional regulations
Applications
• Suitable for automation controllers requiring robust storage
• Ideal for factory-floor data logging in elevated temperatures
• Used with embedded electronics in control cabinets
• Can be used for firmware storage in mechanical systems
• Suitable for electrical test rigs needing Compact SSDs
• Ideal for factory-floor data logging in elevated temperatures
• Used with embedded electronics in control cabinets
• Can be used for firmware storage in mechanical systems
• Suitable for electrical test rigs needing Compact SSDs
What physical height should I allow for installation?
Provision for a 6.8mm drive height is required to ensure correct fitting in the host device.
How long a drive bay should accommodate this unit?
The drive length is 100mm and the width is 69.85mm, so bay dimensions must match these values.
Is this unit intended for internal or external deployment?
It is configured for internal use and designed to be mounted inside equipment enclosures.
Which memory architecture is implemented to manage data storage?
The device uses 3D NAND memory cells to handle Block writes and wear distribution.
What storage capacity does the device provide?
The unit offers 64GB of usable flash memory for application and data storage.
Related links
- Transcend 2.5 in 64 GB Internal SSD
- Transcend SSD450K 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD452K2 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 64 GB Internal SSD
