Transcend Portable SSD 1 TB External SSD

Image representative of range

Subtotal (1 unit)*

€427.98

(exc. VAT)

€526.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€427.98

*price indicative

RS Stock No.:
683-056
Mfr. Part No.:
TS1TESD410C
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

1TB

Product Type

SSD

Sub Type

SSD

Internal/External

External

Industrial Grade

Yes

Form Factor

Portable SSD

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

USB

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Width

42mm

Height

14.5mm

Length

79mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 1TB Capacity, Portable Form Factor - TS1TESD410C


This portable SSD provides external solid-state storage for industrial and field environments, offering a Compact solution for secure data transport and routine backups. It connects via USB and is suitable for use where a robust, removable drive is required, operating within controlled temperature ranges for workplace applications.

Features and Benefits:


• 1TB capacity enables large dataset storage and Rapid transfer
• 256-bit AES encryption protects stored data against unauthorised access
• 3D NAND memory delivers stable performance for repeated writes
• Industrial grade construction supports demanding operational contexts
• UKCA approval confirms conformity with regional regulatory standards
• Operates up to 60°C for high-temperature deployment scenarios

Applications


• Suitable for logging and archiving data from automation systems
• Ideal for transferring firmware and configuration files on-site
• Used with inspection and diagnostic rigs in electrical workshops
• Can be used for mechanical test data capture and offline analysis
• Suitable for secure offsite backups of control system datasets

What Interface does it use to connect to host equipment?


It uses a USB Interface for external connection to PCs, controllers and diagnostic tools.

What temperature range can I expect during normal operation?


It is specified to function between 0°C and 60°C for standard operating conditions.

Is the product designed for heavy-duty industrial environments?


It is designated as industrial grade, indicating suitability for application settings that demand enhanced durability.

What form factor and portability characteristics does it offer?


The device is a Compact external SSD with a slim profile designed for convenient transport and integration into mobile workflows.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy