Transcend Portable SSD 4 TB External SSD
- RS Stock No.:
- 682-782
- Mfr. Part No.:
- TS4TESD380C
- Manufacturer:
- Transcend
Image representative of range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-782
- Mfr. Part No.:
- TS4TESD380C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 4TB | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | USB | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 12.5mm | |
| Width | 53.6mm | |
| Length | 96.5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 4TB | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type USB | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Height 12.5mm | ||
Width 53.6mm | ||
Length 96.5mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Capacity, 256Bit AES Encryption - TS4TESD380C
This portable SSD provides secure, high-capacity external storage for industrial and professional environments. Designed for data handling and transport via USB, it combines a large 4TB memory with robust 3D NAND flash and a Compact footprint suitable for mobile workflows across automation, electronics, electrical and mechanical fields.
Features and Benefits:
• 4TB capacity for extensive project and dataset storage
• 3D NAND flash for sustained write endurance and density
• 256-bit AES encryption for hardware-level data protection
• USB Interface for straightforward connection to test benches
• Operates from 0°C up to 60°C for high-temperature deployments
• 3D NAND flash for sustained write endurance and density
• 256-bit AES encryption for hardware-level data protection
• USB Interface for straightforward connection to test benches
• Operates from 0°C up to 60°C for high-temperature deployments
Applications
• Suitable for field data logging in automation systems
• Ideal for firmware storage and transfer in electronics workshops
• Used with diagnostic rigs in electrical maintenance tasks
• Can be used for CAD file portability in mechanical design offices
• Ideal for firmware storage and transfer in electronics workshops
• Used with diagnostic rigs in electrical maintenance tasks
• Can be used for CAD file portability in mechanical design offices
How Compact is the drive for toolboxes and racks?
The unit measures 96.5mm long, 53.6mm wide and 12.5mm high, allowing it to fit into small tool compartments and drawer storage.
Is the device appropriate for industrial-grade environments?
Yes, it is specified as industrial grade and carries UKCA approval for use in regulated UK settings.
What operating temperature range should be observed on site?
The permitted ambient range is from 0°C up to a maximum of 60°C to maintain reliable operation.
What type of flash memory is used and why does that matter?
It employs 3D NAND technology, which increases storage density and improves endurance for repeated write cycles.
Which Interface is provided for connecting to test equipment?
A USB Interface is supplied to enable straightforward integration with laptops, diagnostic units and data acquisition systems.
Related links
- Transcend Portable SSD 4 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Transcend Portable HDD 4 TB External SSD
- Transcend Portable SSD 1 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Seagate LACIE RUGGED SSD 4 TB External SSD
- Transcend Portable HDD 2 TB External SSD
