Transcend mSATA 512 GB Internal SSD
- RS Stock No.:
- 683-137
- Mfr. Part No.:
- TS512GMSA470T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€728.96
(exc. VAT)
€896.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €728.96 |
*price indicative
- RS Stock No.:
- 683-137
- Mfr. Part No.:
- TS512GMSA470T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Standards/Approvals | UKCA | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Width 29.85mm | ||
Standards/Approvals UKCA | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, mSATA Form Factor - TS512GMSA470T-VS1
This mSATA solid state drive provides compact, industrial-grade storage for embedded systems and control equipment. Designed for internal installation, it offers a reliable flash storage solution that operates across a wide ambient temperature range and complies with UKCA approval for use in regulated environments.
Features and Benefits:
• 512GB capacity enables large data buffers and local logging
• SATA III 6Gb/s Interface ensures fast data transfer rates
• 3D NAND delivers high-density, Durable flash storage
• Industrial-grade design supports harsh operational conditions
• Operating range from -20°C to 75°C permits hot-environment use
• SATA III 6Gb/s Interface ensures fast data transfer rates
• 3D NAND delivers high-density, Durable flash storage
• Industrial-grade design supports harsh operational conditions
• Operating range from -20°C to 75°C permits hot-environment use
Applications
• Suitable for factory automation controllers collecting sensor logs
• Ideal for industrial PCs requiring Compact onboard mass storage
• Used with embedded electronics in robotics and motion systems
• Can be used for edge data acquisition in electrical test rigs
• Ideal for industrial PCs requiring Compact onboard mass storage
• Used with embedded electronics in robotics and motion systems
• Can be used for edge data acquisition in electrical test rigs
What form factor is used for space-constrained installations?
The device uses the mSATA form factor, providing a small footprint for systems where board space is limited.
How does the drive suit applications with elevated ambient temperature?
It is rated to operate up to 75°C, allowing deployment in cabinets and enclosures exposed to high heat.
What type of NAND flash is implemented and why does it matter?
The drive employs 3D NAND, which increases storage density and endurance compared with Planar flash for sustained write workloads.
Which Interface should my host support to connect the drive?
The unit requires a SATA III Interface compatible with 6Gb/s signalling for full performance.
Related links
- Transcend mSATA 512 GB Internal SSD
- Transcend MSA470T mSATA 512 GB Internal SSD
- Transcend MSA470T-I mSATA 512 GB Internal SSD
- Transcend MSA452T2 mSATA 512 GB Internal SSD
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MSA372M mSATA 512 GB Internal SSD
- Transcend MSA452T-I mSATA 512 GB Internal SSD
- Kingston KC600 mSATA 512 GB Internal SSD
