Transcend MSA372M mSATA 512 GB Internal SSD
- RS Stock No.:
- 245-0071
- Distrelec Article No.:
- 302-49-279
- Mfr. Part No.:
- TS512GMSA372M
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0071
- Distrelec Article No.:
- 302-49-279
- Mfr. Part No.:
- TS512GMSA372M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MSA372M | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Standards/Approvals | FCC, BSMI, CE | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MSA372M | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 50.8mm | ||
Height 4.85mm | ||
Standards/Approvals FCC, BSMI, CE | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, 4.85mm Height - TS512GMSA372M
This solid state drive is designed to deliver high-performance storage in a compact form factor. The 512GB mSATA SSD offers advanced technology within dimensions of 50.8mm x 29.85mm x 4.85mm, making it suitable for portable devices. Featuring MLC NAND flash, this drive supports a SATA III interface for rapid data transfer and reliability in demanding applications.
Features & Benefits
• Supports SATA III 6GB/s for high-speed performance
• Operates efficiently in extreme temperatures of -40°C to 85°C
• DDR3 DRAM cache enhances data processing speed and reliability
• MLC NAND flash ensures durability and longevity
• Equipped with advanced error correction for data integrity
• Power-saving DevSleep mode reduces energy consumption
Applications
• Integrated into Ultrabooks and tablet PCs for optimal performance
• Ideal for industrial control systems operating in harsh environments
• Utilised in slim servers requiring space-efficient storage solutions
• Suitable for use in automation systems demanding high reliability
• Excellent for embedded needing durable storage
How does the compact design benefit specific installations?
The small form factor allows for integration into space-constrained devices where a standard 2.5-inch SSD would not fit, providing flexible installation options in portable electronics and embedded systems.
What impact does the temperature range have on performance?
The ability to function reliably between -40°C and 85°C ensures that this drive can withstand extreme conditions found in industrial settings, providing consistent performance without risking failure due to environmental stress.
What storage technology is used to enhance data reliability?
This drive employs MLC NAND flash technology, which is known for its robustness and ability to manage large amounts of data, making it particularly reliable for mission-critical applications in the electronics and automation sectors.
Related links
- Transcend mSATA 512 GB Internal SSD
- Transcend MSA452T2 mSATA 512 GB Internal SSD
- Transcend MSA470T mSATA 512 GB Internal SSD
- Transcend MSA452T-I mSATA 512 GB Internal SSD
- Transcend MSA470T-I mSATA 512 GB Internal SSD
- Transcend MSA372I mSATA 512 GB Internal SSD Drive
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA372M mSATA 128 GB Internal SSD
