Transcend Portable SSD 2 TB External SSD

Image representative of range

Subtotal (1 unit)*

€822.52

(exc. VAT)

€1,011.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€822.52

*price indicative

RS Stock No.:
683-213
Mfr. Part No.:
TS2TESD380C
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2TB

Sub Type

SSD

Product Type

SSD

Internal/External

External

Form Factor

Portable SSD

Industrial Grade

Yes

NAND Type

3D

Interface Type

USB

Encryption Level

256 Bit AES Encryption

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

53.6mm

Length

96.5mm

Height

12.5mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 2TB Storage Capacity, USB Interface Type - TS2TESD380C


This portable SSD provides Compact external solid-state storage for professionals requiring robust data handling in demanding environments. It connects via USB to deliver high-capacity file storage for engineering, automation and test workflows while maintaining secure data protection and industrial suitability.

Features and Benefits:


• 2TB capacity for large datasets and extended logging
• 3D NAND technology for sustained write endurance
• 256-bit AES encryption to protect sensitive project files
• Operates from 0°C to 60°C for elevated-temperature deployments
• Industrial-grade construction for use in harsh settings
• UKCA approval indicating compliance with regional requirements

Applications


• Suitable for collecting machine data on factory floors
• Ideal for storing firmware and revision-controlled binaries
• Used with test rigs for logging long-duration measurements
• Can be used for portable backups of electrical schematics
• Used for transferring CAD assemblies between sites

What Interface does it use to connect to measurement PCs?


It uses a USB Interface for direct connection to workstations and diagnostic equipment.

How Compact is the device for mobile toolkits and briefcases?


The unit is a slim external drive measuring 96.5mm in length and 53.6mm in width with a 12.5mm profile for space-efficient transport.

What temperature range is acceptable for continuous operation?


The drive is specified to function at temperatures from 0°C up to a maximum of 60°C for on-site and in-field applications.

What type of flash memory is implemented for endurance?


It employs 3D NAND flash to provide improved density and durability for repeated read/write cycles.

Is the product intended for internal installation or external use?


It is designed as an external portable SSD for use outside host enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy