Samsung Samsung Portable SSD T9 2 TB External SSD
- RS Stock No.:
- 566-924
- Mfr. Part No.:
- MU-PG2T0B/EU
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€936.62
(exc. VAT)
€1,152.04
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €936.62 |
*price indicative
- RS Stock No.:
- 566-924
- Mfr. Part No.:
- MU-PG2T0B/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | Samsung Portable SSD T9 | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Internal/External | External | |
| Interface Type | USB 3.2 | |
| Encryption Level | 256 bit AES | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 60mm | |
| Height | 88mm | |
| Standards/Approvals | CE, UL, KC, BSMI, BIS, IC, FCC, VCCI, EAC, CB, RCM, TUV, UKCA | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number Samsung Portable SSD T9 | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Product Type SSD | ||
Internal/External External | ||
Interface Type USB 3.2 | ||
Encryption Level 256 bit AES | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 60mm | ||
Height 88mm | ||
Standards/Approvals CE, UL, KC, BSMI, BIS, IC, FCC, VCCI, EAC, CB, RCM, TUV, UKCA | ||
Width 14mm | ||
- COO (Country of Origin):
- VN
The Samsung Portable SSD T9 enhances workflow efficiency with lightning-fast sequential read/write speeds of up to 2,000 MB/s via its USB 3.2 Gen 2x2 interface. Designed for universal compatibility, it works seamlessly with Windows, macOS, Android phones and tablets, gaming consoles, and even 12K cameras. Built for superior reliability, the T9 is drop-resistant up to 3 meters. Compact and powerful, it transfers a 2GB file in nearly 1 second, helping you save time and boost productivity wherever you go.
Dynamic thermal guard prevents performance drop due to heating
External shock with drop resistance up to 3-meter
Can also be secured with an AES 256-bit encrypted password
Related links
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Samsung Samsung Portable SSD T5 EVO 8 TB External SSD Hard Drive
- Samsung MU-PE2T0 2 TB External SSD
- Samsung MU-PC2T0 2.5 in 2 TB External SSD
- Samsung MU-PE1T0 1 TB External SSD
- Samsung MU-PC1T0 2.5 in 1 TB External SSD
