Verbatim 2.5 in 1 TB External Portable Hard Drive
- RS Stock No.:
- 690-520
- Mfr. Part No.:
- 53203
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€107.40
(exc. VAT)
€132.10
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.40 |
*price indicative
- RS Stock No.:
- 690-520
- Mfr. Part No.:
- 53203
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | Portable Hard Drive | |
| Memory Size | 1TB | |
| Sub Type | HDD | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Interface Type | USB 3.0 | |
| Length | 119mm | |
| Height | 14.5mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type Portable Hard Drive | ||
Memory Size 1TB | ||
Sub Type HDD | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Interface Type USB 3.0 | ||
Length 119mm | ||
Height 14.5mm | ||
Width 81mm | ||
- COO (Country of Origin):
- TH
The Verbatim Compact and high-performance portable hard drive designed to effortlessly expand your storage needs. With options ranging from 500GB to 5TB, this drive provides ample space for your essential files and multimedia. It features USB 3.0 SuperSpeed technology, ensuring ultra-fast data transfer rates, making it Ideal for users who require quick access to their data. Its lightweight design, coupled with energy-saving software and additional backup features, allows for a convenient and efficient storage solution for both PC and Mac systems. Moreover, the sleek colour options and robust warranty add to its appeal, making it not only practical but stylish as well.
Supports USB 3.0 SuperSpeed for Rapid file transfers
Includes Nero Backup Software for reliable data protection
Energy Saving Software helps reduce power consumption
Weighs just 175 grams for portable convenience
Dimensions customised for easy handling and storage
Quick Installation guide available for swift setup
Compatible with both PC and Mac systems
Related links
- Freecom ToughDrive 2.5 in 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 4 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 2 TB External Portable Hard Drive
- Verbatim 2 TB External Portable Hard Drive
