Verbatim Store 'n' Go 2.5 in 4 TB External Portable Hard Drive
- RS Stock No.:
- 276-6718
- Mfr. Part No.:
- 53223
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€308.58
(exc. VAT)
€379.55
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.58 |
*price indicative
- RS Stock No.:
- 276-6718
- Mfr. Part No.:
- 53223
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Model Number | Store 'n' Go | |
| Memory Size | 4TB | |
| Sub Type | Store-n-Go GEN 2 | |
| Product Type | Portable Hard Drive | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| Interface Type | USB 3.0 | |
| Standards/Approvals | USB 3.0 | |
| Width | 81mm | |
| Length | 119mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Model Number Store 'n' Go | ||
Memory Size 4TB | ||
Sub Type Store-n-Go GEN 2 | ||
Product Type Portable Hard Drive | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
Interface Type USB 3.0 | ||
Standards/Approvals USB 3.0 | ||
Width 81mm | ||
Length 119mm | ||
- COO (Country of Origin):
- CN
The Verbatim portable hard drive that has high speed, high capacity storage, a fast and safe solution to expand storage or back up files. For the fastest data transfer speeds the drive must be connected to a USB 3.0 host controller.
Nero backup software
Energy saving software
Related links
- Verbatim Store 'n' Go 63.5 mm 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
- Verbatim 2 TB External Portable Hard Drive
- Verbatim 2.5 in 1 TB External Portable Hard Drive
- Western Digital WDBBGB 4 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
- Apricorn Aegis Padlock DT Portable 2 TB External Portable Hard Drive
