Schneider Electric 2.5 in 1 TB Internal Hard Disk Drive
- RS Stock No.:
- 758-729
- Mfr. Part No.:
- HMIYP6HDD1T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€504.83
(exc. VAT)
€620.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €504.83 |
*price indicative
- RS Stock No.:
- 758-729
- Mfr. Part No.:
- HMIYP6HDD1T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Surveillance Hard Drive | |
| Memory Size | 1TB | |
| Product Type | Hard Disk Drive | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Interface Type | SATA | |
| FIPS Validated | Not Validated | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | SCIP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Surveillance Hard Drive | ||
Memory Size 1TB | ||
Product Type Hard Disk Drive | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Interface Type SATA | ||
FIPS Validated Not Validated | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals SCIP | ||
- COO (Country of Origin):
- CN
The Schneider Electric Hard disk is a robust storage accessory designed for reliable internal drive use. Offering 1TB of memory capacity, it ensures efficient data management for configured products.
Operating temperature range from 0 to 45 °C
Lightweight packaging at 250 g for ease of handling
Complies with EU RoHS Directive for environmental safety
Halogen, PVC, and silicone-free materials used in construction
Related links
- Schneider Electric PFXYP6HDD1T SATA 1 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 1 TB Internal Hard Disk Drive
- Phoenix Contact DRBAAZ 1 TB Internal Hard Disk Drive
- Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive
- Seagate BARRACUDA 3.5" 4 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 10 TB Internal Hard Disk Drive
- Seagate SKYHAWK AI 16 TB Internal Hard Disk Drive
- Seagate SKYHAWK 3 TB Internal Hard Disk Drive
