Seagate BARRACUDA 2.5" 2 TB Internal Hard Disk Drive

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-6047
Distrelec Article No.:
300-76-944
Mfr. Part No.:
ST2000LM015
Manufacturer:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Sub Type

HDD

Product Type

Hard Disk Drive

Memory Size

2TB

Model Number

BARRACUDA 2.5"

Internal/External

Internal

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

100.35mm

Height

7mm

Width

69.85mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Seagate BarraCuda 2.5-inch HDDs is broadest 2.5-inch hard drive portfolio with up to 5 TB capacity and both 7 mm and 15 mm form factors suitable for a variety of compute applications. Thinnest and lightest 2.5-inch hard drive with up to 2 TB storage in a 7 mm z height, providing seamless upgrades of thin and light laptops and smaller form factor systems.

15 mm z-height enables slimmer all-in-one desktop PC drives while helping reduce system heat generation and vibration

5 TB drives can store more than 1.25 million songs and 600 hours of HD video

External storage systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy