iStorage Portable HDD 5 TB External USB

Image representative of range

Subtotal (1 unit)*

€545.87

(exc. VAT)

€671.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.87

*price indicative

RS Stock No.:
783-363
Mfr. Part No.:
IS-DA3-256-2000-B
Manufacturer:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Sub Type

HDD

Product Type

USB

Memory Size

5TB

Internal/External

External

Industrial Grade

Yes

Form Factor

Portable HDD

Interface Type

USB 3.2 Gen 1

FIPS Validated

Yes

Self-Destruct

Yes

Encryption Level

256 bit

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

131mm

Standards/Approvals

FIPS PUB 197

Width

83mm

Height

20.8mm

COO (Country of Origin):
CN
The iStorage diskAshur3 is a state-of-the-art portable HDD that offers an affordable and highly secure solution for protecting valuable data. Designed with a sleek look and a user-friendly interface, it sets a new Benchmark in effortless data security while ensuring enhanced portability and protection. The device incorporates essential iStorage features such as PIN protection and hardware encryption, along with innovative technological advancements, making it a reliable choice for safeguarding information with unmatched security and ease of use.

Ease of use

Enhanced encryption and physical security

Advanced firmware protection

Bootable feature

Backlit keypad

Unattended auto-lock

Transfer your files in seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy