iStorage Portable SSD 512 GB External SSD
- RS Stock No.:
- 783-371
- Mfr. Part No.:
- IS-DAP3-256-SSD-512-F
- Manufacturer:
- iStorage
Subtotal (1 unit)*
€556.03
(exc. VAT)
€683.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.03 |
*price indicative
- RS Stock No.:
- 783-371
- Mfr. Part No.:
- IS-DAP3-256-SSD-512-F
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | Portable | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 131mm | |
| Standards/Approvals | RoHS | |
| Width | 83mm | |
| Height | 20.8mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type Portable | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 131mm | ||
Standards/Approvals RoHS | ||
Width 83mm | ||
Height 20.8mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur PRO3 is a state-of-the-art portable SSD designed to provide top-of-the-line data security for safeguarding valuable information. With its sleek design and user-friendly interface, it sets a new Benchmark in effortless data protection while offering enhanced portability and reliability. The device features essential iStorage technologies such as PIN protection and hardware encryption, combined with innovative advancements to deliver unmatched security. Additionally, the diskAshur PRO3 is TAA-compliant.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Software free
Bootable feature
Unattended auto-lock
Backlit keypad
Related links
- iStorage Portable SSD 512 GB External SSD
- iStorage Portable SSD 2000 GB External SSD
- iStorage Portable SSD 1000 GB External SSD
- Transcend Portable SSD 512 GB External SSD
- iStorage Portable SSD 1 TB External SSD
- iStorage Portable HDD 4 TB External Hard Disk Drive
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage HDD 2000 GB External Hard Disk Drive
