Transcend Portable SSD 512 GB External SSD
- RS Stock No.:
- 683-160
- Mfr. Part No.:
- TS512GESD320A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€210.28
(exc. VAT)
€258.64
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.28 |
*price indicative
- RS Stock No.:
- 683-160
- Mfr. Part No.:
- TS512GESD320A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | USB | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | UKCA | |
| Width | 19.7mm | |
| Height | 9.5mm | |
| Length | 68.2mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Product Type SSD | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type USB | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals UKCA | ||
Width 19.7mm | ||
Height 9.5mm | ||
Length 68.2mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, Portable Form Factor - TS512GESD320A
This portable SSD is a Compact external storage device designed for data-intensive tasks in industrial environments. It provides solid-state storage with hardware-level encryption and connects via a USB Interface for straightforward integration with test rigs, control systems and field laptops. The device is intended for professionals who require rugged, high-capacity removable storage that operates across a broad temperature range.
Features and Benefits:
• AES hardware encryption protects data at rest and in transit
• 512GB capacity supports large datasets and logs
• Uses 3D NAND for sustained write endurance and reliability
• Rated to operate up to 60°C for high-temperature workflows
• USB Interface enables fast data transfer with broad compatibility
• Industrial-grade construction suits demanding operational conditions
• 512GB capacity supports large datasets and logs
• Uses 3D NAND for sustained write endurance and reliability
• Rated to operate up to 60°C for high-temperature workflows
• USB Interface enables fast data transfer with broad compatibility
• Industrial-grade construction suits demanding operational conditions
Applications
• Suitable for recording sensor data in automated test benches
• Ideal for transferring firmware and configuration files on site
• Used for portable archival of inspection imagery from production lines
• Can be used for secure data exchange between field engineers and control rooms
• Used with diagnostic equipment requiring removable solid-state storage
• Ideal for transferring firmware and configuration files on site
• Used for portable archival of inspection imagery from production lines
• Can be used for secure data exchange between field engineers and control rooms
• Used with diagnostic equipment requiring removable solid-state storage
What physical size should I plan for when mounting this drive in a panel?
The unit is slim and Compact with a height of 9.5mm and a length of 68.2 mm, allowing mounting in confined instrument enclosures where a minimal profile is required.
Which environmental conditions are acceptable for storage and transport?
It can be handled and stored at ambient temperatures down to 0°C and used in Active operation up to 60°C, covering typical workshop and field conditions.
What approvals ensure it meets UK regulatory marking requirements?
It carries UKCA approval, confirming conformity with applicable UK product regulations for electronic devices.
How does the form factor affect portability for on-site engineers?
The narrow width of 19.7mm delivers a slim portable footprint, making it easy to carry in toolkits or pockets without adding bulk.
Related links
- Transcend Portable SSD 512 GB External SSD
- iStorage Portable SSD 512 GB External SSD
- Transcend Portable SSD 500 GB External SSD
- Lexar Portable 512 GB External SSD
- Lexar 512 GB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Verbatim M.2 512 GB External SSD
- Verbatim Store n Go 512GB Slim 512 GB External SSD
