KIOXIA LSD10Z001TG8 M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 841-830
- Mfr. Part No.:
- LSD10Z001TG8
- Manufacturer:
- KIOXIA
Subtotal (1 unit)*
€384.91
(exc. VAT)
€473.44
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.91 |
*price indicative
- RS Stock No.:
- 841-830
- Mfr. Part No.:
- LSD10Z001TG8
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | SSD | |
| Sub Type | NVMe SSD | |
| Model Number | LSD10Z001TG8 | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | TLC | |
| Interface Type | NVMe, PCIe Gen 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 22.15mm | |
| Length | 80.15mm | |
| Height | 2.63mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type SSD | ||
Sub Type NVMe SSD | ||
Model Number LSD10Z001TG8 | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type TLC | ||
Interface Type NVMe, PCIe Gen 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 22.15mm | ||
Length 80.15mm | ||
Height 2.63mm | ||
The KIOXIA SSD is a high-performance solid-state drive designed for enhanced gaming and video editing experiences, featuring Advanced PCIe 4.0 technology and offering impressive speeds for data-intensive applications.
Delivers max sequential read speeds of 5,000 MB/s and write speeds of 3,900 MB/s
Utilises PCIe Gen4 x4 Interface for improved data transfer rates
Equipped with BiCS FLASH technology for efficient and reliable performance
Features a Compact M.2 2280 form factor compatible with various devices
Related links
- KIOXIA LSD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LSF10Z001TG8 M.2 (2280) 1 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 1 TB Internal SSD
- KIOXIA LVC10Z001TG8 M.2 (2280) 1 TB Internal SSD
- Silicon Power P34A80 M.2 (2280) 1 TB Internal SSD
- Crucial P3 M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Lexar M.2 (2280) 1 TB Internal SSD
