KIOXIA LSD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 841-831
- Mfr. Part No.:
- LSD10Z002TG8
- Manufacturer:
- KIOXIA
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 841-831
- Mfr. Part No.:
- LSD10Z002TG8
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Sub Type | NVMe SSD | |
| Product Type | SSD | |
| Model Number | LSD10Z001TG8 | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | TLC | |
| Interface Type | NVMe, PCIe Gen 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 80.15mm | |
| Height | 2.63mm | |
| Standards/Approvals | RoHS | |
| Width | 22.15mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Sub Type NVMe SSD | ||
Product Type SSD | ||
Model Number LSD10Z001TG8 | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type TLC | ||
Interface Type NVMe, PCIe Gen 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Length 80.15mm | ||
Height 2.63mm | ||
Standards/Approvals RoHS | ||
Width 22.15mm | ||
- COO (Country of Origin):
- TW
The KIOXIA solid-state drive offers exceptional storage solutions with a powerful PCIe 4.0 interface, ensuring remarkable performance for enhanced computing experiences.
Max sequential read speeds of 5,000 MB/s enhance data retrieval
Max sequential write speeds of 3,900 MB/s optimise storage capabilities
Utilises cutting-edge BiCS FLASH technology for reliable performance
Related links
- KIOXIA LSD10Z001TG8 M.2 (2280) 1 TB Internal SSD
- KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LSF10Z001TG8 M.2 (2280) 2 TB Internal SSD
- KIOXIA LVC10Z001TG8 M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Crucial P3 M.2 (2280) 2 TB Internal SSD
