Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
- RS Stock No.:
- 888-076
- Mfr. Part No.:
- INSSD128GM280
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€63.64
(exc. VAT)
€78.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.64 |
*price indicative
- RS Stock No.:
- 888-076
- Mfr. Part No.:
- INSSD128GM280
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Model Number | INSSD128GM280 | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 2.25mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Model Number INSSD128GM280 | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 2.25mm | ||
- COO (Country of Origin):
- CN
The Integral Memory SATA SSD brings the speed and reliability of Solid State Drives to a much lower profile so you can add those benefits to laptops and ultrabooks. The forms increasing popularity means that many desktop motherboards are also compatible with these super fast, super quiet, super reliable drives.
Shock resistance - No moving parts enable the product to be used in tougher conditions
Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
RoHS compliant
Related links
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD500GM280NM3P M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD1TM280NM2 M.2 (2280) 1024 GB Internal Hard Drive
- Integral Memory INSSD256GM280 M.2 (2280) 256 GB Internal Hard Drive
- Integral Memory INSSD512GM280 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD250GM280NM2 M.2 (2280) 250 GB Internal Hard Drive
