Integral Memory INSSD256GM280 M.2 (2280) 256 GB Internal Hard Drive
- RS Stock No.:
- 888-077
- Mfr. Part No.:
- INSSD256GM280
- Manufacturer:
- Integral Memory
Subtotal (1 unit)*
€81.82
(exc. VAT)
€100.64
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.82 |
*price indicative
- RS Stock No.:
- 888-077
- Mfr. Part No.:
- INSSD256GM280
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hard Drive | |
| Model Number | INSSD256GM280 | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Length | 2.25mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hard Drive | ||
Model Number INSSD256GM280 | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Length 2.25mm | ||
Width 80mm | ||
- COO (Country of Origin):
- CN
The Integral Memory SATA SSD brings the speed and reliability of Solid State Drives to a much lower profile so you can add those benefits to laptops and ultrabooks. The forms increasing popularity means that many desktop motherboards are also compatible with these super fast, super quiet, super reliable drives.
Shock resistance - No moving parts enable the product to be used in tougher conditions
Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
RoHS compliant
Related links
- Integral Memory INSSD256GM280NM2 M.2 (2280) 256 GB Internal Hard Drive
- Transcend MTS960T-I M.2 2280 256 GB Internal SSD Hard Drive
- Transcend MTE670T-I M.2 2280 256 GB Internal SSD Hard Drive
- Integral Memory INSSD256GM280NM2 M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD512GM280NM2 M.2 (2280) 512 GB Internal Hard Drive
- Integral Memory INSSD500GM280NM3P M.2 (2280) 500 GB Internal Hard Drive
- Integral Memory INSSD128GM280 M.2 (2280) 128 GB Internal Hard Drive
- Integral Memory INSSD1TM280NM2 M.2 (2280) 1024 GB Internal Hard Drive
