Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive

Image representative of range

Subtotal (1 unit)*

€589.79

(exc. VAT)

€725.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€589.79

*price indicative

RS Stock No.:
888-136
Mfr. Part No.:
INSSD1TPORT3.2SLIMXS
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Sub Type

SSD

Memory Size

1TB

Product Type

Hard Drive

Model Number

INSSD1TPORT3.2SLIMXS

Internal/External

External

Form Factor

Portable SSD

Interface Type

USB 3.2 Gen 2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

34mm

Standards/Approvals

RoHS

Height

74mm

Length

7mm

COO (Country of Origin):
CN
The Integral Memory Portable SSD delivers super-speed performance within a Compact design to handle demanding tasks. Built with a slim metal casing it provides protection and portable convenience.

USB 3.2 Gen 2x2 Interface provides up to 2000MB/s read and 2000MB/s write speeds

Plug and Play design requires no apps or drivers

Compatible with Windows Mac Linux Android Smart TVs and gaming systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy