Integral Memory INSSD1TS625V2X 2.5 in SATA SSD 1 TB Internal Hard Drive
- RS Stock No.:
- 888-132
- Mfr. Part No.:
- INSSD1TS625V2X
- Manufacturer:
- Integral Memory
Image representative of range
Subtotal (1 unit)*
€354.98
(exc. VAT)
€436.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.98 |
*price indicative
- RS Stock No.:
- 888-132
- Mfr. Part No.:
- INSSD1TS625V2X
- Manufacturer:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model Number | INSSD1TS625V2X | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | 2.5 in SATA SSD | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.8mm | |
| Length | 100.2mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model Number INSSD1TS625V2X | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor 2.5 in SATA SSD | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 69.8mm | ||
Length 100.2mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD is an excellent choice for increasing storage and boosting performance for your desktop or laptop PC. With a fantastic combination of fast data read/write and reliability, along with low power operation, the Integral V Series 2.5 inch form factor SATA SSDs offers excellent value.
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
Related links
- Integral Memory INSSD4TS625V2X 2.5 in SATA SSD 4 TB Internal Hard Drive
- Integral Memory INSSD2TS625V2X 2.5 in SATA SSD 2 TB Internal Hard Drive
- Integral Memory INSSD480GS625V2 2.5 in SATA SSD 960 GB Internal Hard Drive
- Integral Memory INSSD1TM280NM3PX M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM280 M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TMSA mSATA 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2280G4AP2X M.2 (2280) 1 TB Internal Hard Drive
- Integral Memory INSSD1TM2230G4 M.2 (2230) 1 TB Internal Hard Drive
