InnoDisk 3ME4 2.5 in 32 GB Internal SSD
- RS Stock No.:
- 144-8004
- Mfr. Part No.:
- DES25-32GM41BW1DC
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8004
- Mfr. Part No.:
- DES25-32GM41BW1DC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 3ME4 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 69.85mm | |
| Width | 100mm | |
| Height | 6.9mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 3ME4 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 69.85mm | ||
Width 100mm | ||
Height 6.9mm | ||
- COO (Country of Origin):
- TW
InnoDisk 2.5in SATA SSD 3ME4 Series
Innodisk 2.5 SATA SSD 3ME4 is characterised by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisk exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check).
L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability
• 2.5 SATA III solution for industrial field;• 7 mm height mechanical design;• DRAM-less, high-level data integrity;• L3 architecture extends lifespan;• Excellent IOPS boosts system performance;• Built-in thermal sensor;• Support S.M.A.R.T, TRIM, NCQ and iData Guard;• Industrial Grade Toshiba MLC 3K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Related links
- InnoDisk 3ME4 2.5 in 64 GB Internal SSD
- InnoDisk 3ME4 2.5 in 16 GB Internal SSD
- InnoDisk 3ME4 2.5 in 8 GB Internal SSD
- InnoDisk 3ME4 mSATA 32 GB Internal SSD
- InnoDisk 3TE7 2.5 in 256 GB Internal SSD
- InnoDisk 3TE7 2.5 in 128 GB Internal SSD
- InnoDisk 3TE7 2.5 in 512 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 32 GB Internal SSD
