InnoDisk 3MG2-P 2.5 in 32 GB Internal SSD
- RS Stock No.:
- 144-8008
- Mfr. Part No.:
- DGS25-32GD81BW3QC
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8008
- Mfr. Part No.:
- DGS25-32GD81BW3QC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model Number | 3MG2-P | |
| Product Type | SSD | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 69.85mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Height | 6.9mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model Number 3MG2-P | ||
Product Type SSD | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 69.85mm | ||
Width 100mm | ||
Standards/Approvals No | ||
Height 6.9mm | ||
- COO (Country of Origin):
- TW
InnoDisk Industrial Grade 2.5 in SATA SSD 3MG2-P Series
Innodisk 2.5 SATA SSD 3MG2-P is SATA III 6 Gb/s flash based disk, which delivers excellent performance, especially in random data transfer rate, and which offers reliability making it the ideal solution for various applications, including embedded system, industrial computing, and enterprise field. 3MG2-P 2.5 SSD not only performs unmatched performance, but also designed with Innodisk owned technical know-how to ensure the data integrity and highest levels of reliability. Also, 3MG2-P SATA SSD can support device sleep mode (DEVSLP) and thus be able to benefit in low power consumption.
• 2.5 SATA III solution for industrial field;• 7 mm height mechanical design;• High IOPS with DRAM Buffer;• Intelligent error recovery system;• iSMART disk health monitoring;• iData Guard for abnormal power failure;• iCell technology for data protection (optional);• DEVSLP supported;• Industrial Grade Toshiba MLC 3K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Related links
- InnoDisk 3MG2-P 2.5 in 64 GB Internal SSD
- InnoDisk 3MG2-P 2.5 in 128 GB Internal SSD
- InnoDisk 3TG6-P 2.5 in 512 GB Internal SSD
- InnoDisk 3TG6-P 2.5 inch 4 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 1 TB Internal SSD
- InnoDisk 3TG6-P 2.5 in 2 TB Internal SSD
- InnoDisk 3ME4 2.5 in 32 GB Internal SSD
- Transcend SSD422K 2.5 in 32 GB Internal SSD
