Transcend MTS400 M.2 16 GB Internal SSD Hard Drive
- RS Stock No.:
- 173-9559
- Mfr. Part No.:
- TS16GMTS400
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€134.90
(exc. VAT)
€165.93
(inc. VAT)
- RS Stock No.:
- 173-9559
- Mfr. Part No.:
- TS16GMTS400
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 16GB Capacity, SATA III Interface - TS16GMTS400
This solid state drive hard drive from Transcend offers a compact 22x42mm M.2 form factor, making it ideal for space-constrained applications. With a robust SATA III interface, the MTS400 delivers impressive performance suited for a variety of computing tasks. The 16GB capacity is complemented by a wide operational temperature range, ensuring reliability in critical environments.
Features & Benefits
• Combines high-speed performance with a small footprint
• Utilises MLC NAND for enhanced durability and efficiency
• Supports S.M.A.R.T., TRIM, and NCQ for optimised management
• Incorporates power-saving DevSleep mode for energy efficiency
• Operates effectively within temperature limits from 0 to +70°C
• Designed for seamless integration into embedded systems
• Utilises MLC NAND for enhanced durability and efficiency
• Supports S.M.A.R.T., TRIM, and NCQ for optimised management
• Incorporates power-saving DevSleep mode for energy efficiency
• Operates effectively within temperature limits from 0 to +70°C
• Designed for seamless integration into embedded systems
Applications
• Suitable for use in ultrabooks and thin notebooks
• Ideal for tablets where compact storage is critical
• Perfect in automation systems requiring dependable memory
• Designed for industrial settings demanding high durability
• Well-suited for multimedia with high data demands
• Ideal for tablets where compact storage is critical
• Perfect in automation systems requiring dependable memory
• Designed for industrial settings demanding high durability
• Well-suited for multimedia with high data demands
What specific advantages does the compact design offer in mobile devices?
The compact design allows for easy integration into small devices without compromising performance, making it suitable for ultrabooks and tablets that require efficient storage solutions.
How does the MLC NAND technology enhance the drive's reliability?
MLC NAND technology provides higher endurance and better performance compared to other flash types, ensuring data integrity and longevity in demanding environments.
What temperature conditions can this drive withstand for optimal performance?
This drive operates effectively in temperatures ranging from 0 to +70°C, making it suitable for environments with moderate thermal fluctuations.
Can this SSD handle demanding multimedia applications?
Yes, it offers high transfer speeds, enabling smooth performance for multimedia tasks, such as video editing and graphic design.
What features assist in managing data efficiently on this SSD?
The drive supports S.M.A.R.T. for health monitoring, TRIM for efficient space management, and NCQ for improved command queuing, resulting in enhanced data management.
Related links
- Transcend MSA570 mSATA 16 GB Internal SSD Hard Drive
- Transcend SSD570 2.5 in 16 GB Internal SSD Hard Drive
- Transcend MTS402M M.2 16 GB Internal SSD
- Transcend MTS410M M.2 16 GB Internal SSD
- Transcend MTS462K M.2 (2242) 16 GB Internal SSD
- Transcend MTE550T M.2 256 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 256 GB Internal SSD Hard Drive
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive

