Transcend MTE550T M.2 256 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-1589
Mfr. Part No.:
TS256GMTE550T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTE550T

Internal/External

Internal

Form Factor

M.2

Capacity

256 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW
Transcend's MTE550T M.2 SSD is a SSD solution utilizing the PCI Express (PCIe) Gen 3 x4 interface, and is fully compatible with NVM Express (NVMe) 1.3 specifications. The next-generation PCIe NVMe protocol allows the SSD to achieve never-before-seen transfer speeds. The cost-effective MTE550T aims at high-end applications, such as digital audio/video production, gaming, and enterprise use at an attractive price. Powered by 64-layer 3D NAND TLC flash memory and built with DRAM cache, the MTE550T offers not only outstanding 4K random read and write performance but unmatched reliability.

PCIe Gen 3 x4 interface
SLC caching technology
LDPC ECC algorithm
Dynamic thermal throttling
Supports Transcend SSD Scope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy