Transcend MTS950T M.2 512 GB Internal SSD
- RS Stock No.:
- 187-1597
- Mfr. Part No.:
- TS512GMTS950T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.70 |
*price indicative
- RS Stock No.:
- 187-1597
- Mfr. Part No.:
- TS512GMTS950T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS950T | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22mm | |
| Standards/Approvals | CE, FCC, EAC | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS950T | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 22mm | ||
Standards/Approvals CE, FCC, EAC | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Space-saving M.2 form factor (80mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states (optional)
Supports S.M.A.R.T., TRIM and NCQ command
Supports Advanced Garbage Collection
Advanced Global Wear-Leveling and Block management for reliability
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Non-volatile Flash Memory for outstanding data retention
Related links
- Transcend MTS950T M.2 256 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
- Transcend MTE670T M.2 512 GB Internal SSD
- Transcend MTS800I M.2 512 GB Internal SSD
