Transcend MTS800I M.2 512 GB Internal SSD
- RS Stock No.:
- 240-5555
- Mfr. Part No.:
- TS512GMTS800I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€3,368.56
(exc. VAT)
€4,143.33
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,368.56 |
*price indicative
- RS Stock No.:
- 240-5555
- Mfr. Part No.:
- TS512GMTS800I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | 2280-D2-B-M (Double-Sided) | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Model Number | MTS800I | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Standards/Approvals | RoHS 2.0 standards | |
| Width | 22mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type 2280-D2-B-M (Double-Sided) | ||
Memory Size 512GB | ||
Product Type SSD | ||
Model Number MTS800I | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Standards/Approvals RoHS 2.0 standards | ||
Width 22mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, M.2 Form Factor - TS512GMTS800I
This solid state drive from Transcend is designed to perform exceptionally in small form factor devices. With compact dimensions of 80 x 22 x 3.58mm and a capacity of 512GB, it is built for high-performance computing tasks. Featuring an M.2 interface and the latest SATA III 6GB/s technology, it provides users with impressive data transfer rates and reliability.
Features & Benefits
• Sustained performance in temperatures from -40°C to 85°C
• MLC NAND technology enhances data integrity and lifespan
• Compact M.2 design ideal for internal SSD in laptops
• DDR3 DRAM cache accelerates data processing
• Advanced wear-levelling ensures longevity and stability
• Efficient power-saving features support device sleep mode
Applications
• Ideal for ultrabooks requiring high-performance SSD
• Suitable for thin and light notebooks needing fast data access
• For tablets that demand compact and durable storage
• Used in with strict size limitations and high efficiency
What types of environments is this suitable for?
It operates reliably in both extreme cold and heat, from -40°C to 85°C, making it ideal for outdoor equipment or industrial applications.
How does the data transfer speed enhance daily tasks?
With read speeds of up to 530 MB/s and write speeds reaching 460 MB/s, it significantly reduces load times during multitasking or when accessing large files.
What advantages does MLC NAND technology offer?
The MLC NAND flash significantly improves performance and durability by allowing more data to be stored per cell, thus increasing efficiency in data management and retrieval.
What specific protective features does it include for application in high-demand areas?
It incorporates advanced garbage collection, S.M.A.R.T. functions for reliability, and error correction, boosting its robustness under rigorous usage conditions.
Related links
- Transcend MTS800I M.2 32 GB Internal SSD
- Transcend MTS800I M.2 64 GB Internal SSD
- Transcend MTS800I M.2 128 GB Internal SSD Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend MTE110S M.2 512 GB Internal SSD
- Transcend MTS400I M.2 512 GB Internal SSD
- Transcend MTS560T M.2 512 GB Internal SSD
- Transcend MTS830S M.2 512 GB Internal SSD
