Micron 5300 PRO M.2 (2280) 240 GB Internal SSD
- RS Stock No.:
- 201-2281
- Mfr. Part No.:
- MTFDDAV240TDS-1AW1ZABYYR
- Manufacturer:
- Micron
Subtotal (1 unit)*
€214.04
(exc. VAT)
€263.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €214.04 |
*price indicative
- RS Stock No.:
- 201-2281
- Mfr. Part No.:
- MTFDDAV240TDS-1AW1ZABYYR
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Model Number | 5300 PRO | |
| Memory Size | 240GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| FIPS Validated | Yes | |
| Interface Type | SATA III | |
| Self-Destruct | Yes | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 100.45mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Model Number 5300 PRO | ||
Memory Size 240GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
FIPS Validated Yes | ||
Interface Type SATA III | ||
Self-Destruct Yes | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 100.45mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
Height 7mm | ||
The Micron Technology drive brings you the latest in 3D NAND technology. It is the first cost-effective, 96-layer TLC NAND flash drive for SATA. It has 240GB capacity. The 5300 SSDs operate with the drives onboard encryption engine, so encryption doesnt cause a degradation in performance.
AES 256-bit encryption
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
Related links
- Micron 5300 PRO 2.5 in 480 GB Internal SSD Drive
- Micron 5400 PRO M.2 (2280) 240 GB Internal SSD
- Transcend MTS820S M.2 (2280) 240 GB Internal SSD
- Western Digital WD GREEN SATA SSD M.2 (2280) 240 GB Internal SSD
- Western Digital WD GREEN SN350 NVMe SSD M.2 2280 240 GB Internal Hard Disk Drive
- ATP N600Vc M.2 (2280) S2-M 240 GB Internal SSD
- Micron 5400 PRO M.2 (2280) 480 GB Internal SSD
- Micron 7450 PRO M.2 (2280) 960 GB Internal SSD
