Transcend MTS820S M.2 (2280) 240 GB Internal SSD

Temporarily out of stock
RS Stock No.:
187-1674
Distrelec Article No.:
302-49-154
Mfr. Part No.:
TS240GMTS820S
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Model Number

MTS820S

Memory Size

240GB

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

TLC

Interface Type

SATA III

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Height

3.58mm

Width

22mm

Standards/Approvals

EAC, CE, FCC

Length

80mm

COO (Country of Origin):
TW
Transcend's ultra-compact SATA III 6Gb/s M.2 SSD 820S addresses the high-performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Boasting high-quality flash chips and enhanced firmware algorithms, Transcend's M.2 SSD 820S delivers optimal reliability.

Space-saving M.2 Type 2280 form factor

Up to 550 MB/s read, 500 MB/s write

3D NAND flash memory

RAID engine and LDPC coding for data integrity, DDR3 DRAM cache for short access times

Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy