InnoDisk 3TE7 mSATA 32 GB Internal SSD
- RS Stock No.:
- 206-9265
- Mfr. Part No.:
- DEMSR-32GDK1EW1SF
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9265
- Mfr. Part No.:
- DEMSR-32GDK1EW1SF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model Number | 3TE7 | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 15.2mm | |
| Width | 30mm | |
| Length | 22.21mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model Number 3TE7 | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 15.2mm | ||
Width 30mm | ||
Length 22.21mm | ||
- COO (Country of Origin):
- TW
The Innodisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L ³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS.
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
Related links
- InnoDisk 3TE7 mSATA mini 32 GB Internal SSD
- InnoDisk 3ME4 mSATA 32 GB Internal SSD
- InnoDisk 3TE7 mSATA 64 GB Internal SSD
- InnoDisk 3TE7 mSATA 256 GB Internal SSD
- InnoDisk 3TE7 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
- InnoDisk 3TE7 mSATA 2 TB Internal SSD
