InnoDisk 3TE7 mSATA 128 GB Internal SSD
- RS Stock No.:
- 206-9267
- Mfr. Part No.:
- DEMSR-A28DK1EW1QF
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9267
- Mfr. Part No.:
- DEMSR-A28DK1EW1QF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | SSD | |
| Model Number | 3TE7 | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.7mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type SSD | ||
Model Number 3TE7 | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.7mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
The Innodisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L ³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS.
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
Related links
- InnoDisk 3TE7 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA 32 GB Internal SSD
- InnoDisk 3TE7 mSATA 64 GB Internal SSD
- InnoDisk 3TE7 mSATA 256 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA mini 128 GB Internal SSD
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
