Samsung MZ 77Q1T0 2.5 in 1 TB Internal SSD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
209-7427
Distrelec Article No.:
302-01-582
Mfr. Part No.:
MZ-77Q1T0BW
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Sub Type

SSD

Memory Size

1TB

Model Number

MZ 77Q1T0

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

NAND Type

V-NAND

Encryption Level

AES-256

Interface Type

SATA I

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

6.8mm

Height

69.85mm

Standards/Approvals

No

Width

100mm

The 870 QVO is Samsung’s latest 2nd generation QLC (Quad-Level Cell) SSD featuring fast sequential read/write speeds and sustained performance. These reliable solid state drives offer dependable storage with performance you can trust. And upgrading is easy for anyone with a desktop PC or laptop that supports a standard 2.5-inch SATA form factor.

Overwhelming Capacity

Reliable and sustainable

Upgrade with ease

Keep your SSD in check with Samsung Magician 6.1 software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy