Samsung Samsung 980 M.2 1 TB Internal SSD
- RS Stock No.:
- 284-2147
- Distrelec Article No.:
- 302-34-134
- Mfr. Part No.:
- MZ-V8V1T0BW
- Manufacturer:
- Samsung
Discontinued
- RS Stock No.:
- 284-2147
- Distrelec Article No.:
- 302-34-134
- Mfr. Part No.:
- MZ-V8V1T0BW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | Samsung 980 | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND | |
| Encryption Level | 256 bit AES | |
| Interface Type | PCIe Gen 3.0, NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80.15mm | |
| Height | 2.8mm | |
| Width | 22.15mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number Samsung 980 | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND | ||
Encryption Level 256 bit AES | ||
Interface Type PCIe Gen 3.0, NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80.15mm | ||
Height 2.8mm | ||
Width 22.15mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Samsung 980 1TB PCIe 3.0 NVMe M.2 SSD is capable of operating at temperatures ranging from 0 to 70°C. It is designed for gamers and mainstream PC users.
Humidity 5% to 95% non-condensing
Form factor M.2
Related links
- Samsung Samsung SSD 980 M.2 500 GB Internal SSD
- Samsung Samsung SSD 980 M.2 250 GB Internal SSD
- Samsung SAMSUNG SSD 980 PRO M.2 (2280) 1 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 1 TB Internal SSD
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 1 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung SAMSUNG 870 EVO 2.5 in 1 TB Internal SSD
