Transcend MTS552T2 M.2 128 GB Internal SSD
- RS Stock No.:
- 240-5428
- Mfr. Part No.:
- TS128GMTS552T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€303.88
(exc. VAT)
€373.77
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.88 |
*price indicative
- RS Stock No.:
- 240-5428
- Mfr. Part No.:
- TS128GMTS552T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS552T2 | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Encryption Level | AES | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Standards/Approvals | BSMI, FCC, RoHS 2.0, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS552T2 | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Encryption Level AES | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 42mm | ||
Width 22mm | ||
Height 3.58mm | ||
Standards/Approvals BSMI, FCC, RoHS 2.0, CE | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory Size, M.2 Form Factor - TS128GMTS552T2
This M.2 internal storage device delivers solid-state performance for Compact systems, providing 128GB of NAND flash storage over a SATA III connection. It fits into short M.2 slots and operates across a wide temperature span, making it suitable for Compact notebooks and embedded platforms where a low-profile flash module is required.
Features and Benefits:
• Uses TLC NAND to provide higher density flash storage
• AES-level encryption protects stored data at rest
• Operates from -20°C to 75°C for broad thermal conditions
• SATA III Interface enables sustained legacy SATA throughput
• Low-profile 3.58mm height for slim system integration
• AES-level encryption protects stored data at rest
• Operates from -20°C to 75°C for broad thermal conditions
• SATA III Interface enables sustained legacy SATA throughput
• Low-profile 3.58mm height for slim system integration
Applications
• Suitable for ultrabook upgrades requiring Compact modules
• Ideal for laptop storage expansion using M.2 sockets
• Used with embedded controllers in space-constrained devices
• Can be used for caching in small form-factor servers
• Suitable for field equipment needing wide temperature tolerance
• Ideal for laptop storage expansion using M.2 sockets
• Used with embedded controllers in space-constrained devices
• Can be used for caching in small form-factor servers
• Suitable for field equipment needing wide temperature tolerance
What form factor is required for installation?
The device uses the M.2 2242 form factor and fits 42mm M.2 slots.
How is data confidentiality handled on the drive?
It employs AES-level encryption to secure data stored on the NAND.
Which NAND technology is implemented and why does it matter?
TLC NAND is used to increase per-die capacity while balancing endurance and cost.
What environmental limits should be observed during use?
The operating temperature range spans -20°C to 75°C for deployment in varied climates.
Related links
- Transcend MTS552T2-I M.2 128 GB Internal SSD
- Transcend MTS552T2 M.2 64 GB Internal SSD
- Transcend MTS552T2 M.2 256 GB Internal SSD
- Transcend MTS552T2 M.2 512 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
