Transcend MTS952T2 M.2 128 GB Internal SSD
- RS Stock No.:
- 240-5434
- Mfr. Part No.:
- TS128GMTS952T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€307.22
(exc. VAT)
€377.88
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.22 |
*price indicative
- RS Stock No.:
- 240-5434
- Mfr. Part No.:
- TS128GMTS952T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Model Number | MTS952T2 | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Standards/Approvals | CE, BSMI, FCC | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Model Number MTS952T2 | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Standards/Approvals CE, BSMI, FCC | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS952T2
This solid state drive is a high-performance M.2 SSD designed for internal use, featuring a compact form factor. With a capacity of 128GB and dimensions of 80 x 22 x 3.58mm, it utilises advanced TLC NAND flash storage technology to enhance data efficiency and speed.
Features & Benefits
• Offers SATA III interface for exceptional transfer speeds
• Enhanced durability with 30μ inch PCB gold finger technology
• Built-in DRAM cache enables swift data access
• Extended operating temperature range from -20°C to 75°C
• Endures up to 3,000 program/erase cycles for reliability
• Dynamic thermal throttling prevents overheating during use
Applications
• Utilised in automation systems requiring fast data retrieval
• Suitable for electronics projects needing compact storage
• Ideal for mechanical devices where space and speed are critical
• Employed in lightweight SSD solutions for laptops
How does the drive's endurance rating benefit daily usage?
The endurance rating allows for a robust lifespan, supporting up to 3,000 program/erase cycles, ensuring consistent performance even under high workloads.
What temperature range can this SSD operate within?
It can function within an extended temperature range from -20°C to 75°C, making it suitable for various environmental conditions.
What enhancements contribute to the drive's durability?
Key components are fortified with Corner Bond technology and a 30μ inch PCB gold finger, which together significantly boost the drive's resilience to physical stress.
How does the built-in DRAM cache improve performance?
The embedded DRAM cache allows for faster data access, significantly reducing latency when transferring large files or running applications.
What makes this SSD a suitable choice for automation systems?
Its rapid transfer speeds and compact form factor allow for seamless integration into automation setups, ensuring efficient data handling essential for modern operations.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS402M M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
- Transcend MTS810M M.2 128 GB Internal SSD
