Transcend SSD530K 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 240-5443
- Mfr. Part No.:
- TS128GSSD530K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€728.96
(exc. VAT)
€896.62
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.96 |
*price indicative
- RS Stock No.:
- 240-5443
- Mfr. Part No.:
- TS128GSSD530K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD530K | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | BSMI, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD530K | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals BSMI, FCC, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GSSD530K
This solid state drive is designed for optimal performance and efficiency in demanding environments. The Transcend SSD530K holds a capacity of 128GB, ideal for users seeking an internal storage solution for various applications. With a compact 2.5-inch form factor and dimensions of 100mm x 69.85mm x 6.8mm, this SSD offers durability and reliability for automation and embedded systems.
Features & Benefits
• Utilises 3D NAND flash for enhanced durability and endurance
• Supports SATA III 6GB/s for rapid data transfers
• Integrated DRAM cache allows for faster access speeds
• Operates efficiently in temperatures between -20°C and 75°C
• Endurance rating of 100K programme/erase cycles ensures reliability
• Features built-in error correction for data integrity
Applications
• Used for embedded automation systems in engineering
• Suitable for fanless PCs requiring quick data processing
• Ideal for needing robust and durable storage
• For internal SSD upgrades in laptops
• Designed for use in electrical and mechanical machinery
How does this internal solid state drive maintain performance in demanding environments?
It is designed with advanced thermal management, enabling stable operation over a wide temperature range, which ensures consistent performance in various industrial applications.
What type of NAND technology is utilised in this SSD and what advantages does it provide?
This device uses TLC NAND technology, which balances cost and performance, providing sufficient reliability for everyday use while maintaining affordable pricing compared to SLC options.
What is the MTBF rating for this SSD, and how does that influence its suitability for critical applications?
With a mean time between failures of 3,000,000 hours, this SSD offers a robust solution for critical systems, reducing the risk of failure in vital applications.
How does the built-in DRAM cache enhance the overall functionality?
The embedded DRAM cache allows for quicker data processing and retrieval, improving the SSD's speed and responsiveness for data-intensive tasks in embedded systems.
What is the recommended operating voltage for this SSD?
The optimal operating voltage for this SSD is 5V±5%, ensuring efficient performance across its operational range.
Related links
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD470K 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend PSD330 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
