Transcend MTE662P-I M.2 124 TB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-5464
Mfr. Part No.:
TS1TMTE662P-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

MTE662P-I

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Capacity

124 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

TLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.88mm

Length

80mm

Width

22mm

Height

3.88mm

Weight

9g

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 124TB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS1TMTE662P-I


This solid state drive features an M.2 internal form factor, offering exceptional storage capabilities and performance. Measuring 80mm x 22mm x 3.88mm, it integrates advanced 3D NAND technology with a remarkable 124TB capacity and operates efficiently within a wide temperature range of -40°C to +85°C.

Features & Benefits


• Utilises NVMe PCIe Gen 3 x 4 interface for speedy data transfers
• Incorporates TLC NAND technology for enhanced durability
• Equipped with DDR4 DRAM cache for rapid data access
• Features Intelligent Power Shield to protect data integrity
• Tested for 3K Programme/Erase cycles for reliable performance
• Designed with extended temperature resilience for diverse applications

Applications


• Used for demanding automation tasks in industrial settings
• Utilised in electronics to ensure fast data routing and storage
• Beneficial for electrical requiring robust data integrity
• Ideal for mechanical industries requiring high-capacity SSD storage

How does this drive manage high-performance data transfer?


The drive leverages NVMe PCIe Gen 3 x 4 interface technology, which significantly enhances data transfer rates, making it suitable for high-intensity applications across various industries.

What temperature ranges can this solid state drive operate in?


It operates efficiently within a range of -40°C to +85°C, making it suitable for challenging environments where conventional drives may fail.

What measures are in place to ensure data reliability?


It features an Intelligent Power Shield which safeguards data during sudden power failures, alongside advanced error correction capabilities provided by built-in LDPC ECC technology.

How does the drive handle wear over time?


With its global wear-levelling and block management features, the drive prolongs its lifespan by distributing write and erase cycles evenly across the memory cells, ensuring longevity and dependable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy