Transcend MTE662P-I M.2 256 GB Internal SSD
- RS Stock No.:
- 240-5490
- Mfr. Part No.:
- TS256GMTE662P-I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-5490
- Mfr. Part No.:
- TS256GMTE662P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE662P-I | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.88mm | |
| Standards/Approvals | CE | |
| Width | 22mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE662P-I | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.88mm | ||
Standards/Approvals CE | ||
Width 22mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 256GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS256GMTE662P-I
This solid state drive hard drive offers high-performance storage solutions for demanding applications. Featuring a compact M.2 form factor with dimensions of 80 x 22 x 3.88mm, this 256GB internal SSD utilises advanced NVMe PCIe Gen 3 x 4 interface technology to deliver exceptional data transfer speeds.
Features & Benefits
• 3D NAND technology enhances storage efficiency and performance
• Built-in DRAM cache ensures quick data access
• Operates within a broad temperature range of -40 to +85°C
• Intelligent Power Shield protects against data loss during outages
• 3,400 MB/s read and 2,300 MB/s write speeds for rapid data processing
• Endurance rating of 3K Programme/Erase cycles for reliability
Applications
• Used in automation systems for real-time data processing
• Ideal for industrial settings requiring robust storage solutions
• Suitable for high-performance computing tasks
• Deployed in electronic and electrical equipment for enhanced durability
What power consumption should I expect during operation and idle states?
During active use, it consumes approximately 3.4 watts, while in idle mode, it reduces to about 1.0 watt. This low-energy operation makes it efficient for extended use without significant power draw.
How does the enduring design benefit long-term use in harsh environments?
The incorporation of Corner Bond technology fortifies key components, enhancing durability in extreme conditions, which contributes to the SSD's overall longevity and reliability in critical applications.
What features support data integrity during sudden power disruptions?
The device is equipped with an Intelligent Power Shield that safeguards data integrity against unexpected power outages, making it a suitable choice for mission-critical applications where data loss is unacceptable.
Related links
- Transcend MTE662P M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 512 GB Internal SSD
- Transcend MTE662T-I M.2 256 GB Internal SSD Drive
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTE452T-I M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 124 TB Internal SSD Hard Drive
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
